
QT325S-27.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-27.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-27.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-27.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-27.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.63200 | $6.32 |
| 25 | $0.59800 | $14.95 |
| 50 | $0.57300 | $28.65 |
| 100 | $0.54940 | $54.94 |
| 250 | $0.51952 | $129.88 |
| 500 | $0.49804 | $249.02 |
| 1,000 | $0.47742 | $477.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44650 | $1,339.50 |
| 6,000 | $0.42804 | $2,568.24 |
| 9,000 | $0.41760 | $3,758.40 |
| 15,000 | $0.40482 | $6,072.30 |
| 21,000 | $0.39662 | $8,329.02 |
| 30,000 | $0.38811 | $11,643.30 |
| 36,000 | $0.38383 | $13,817.88 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

