
TQP9111-PCB2140 | |
|---|---|
DigiKey Part Number | 2312-TQP9111-PCB2140-ND |
Manufacturer | |
Manufacturer Product Number | TQP9111-PCB2140 |
Description | 1800-2700 MHZ, 2 W HIGH GAIN AMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TQP9111 - Power Amplifier 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 1.8GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TQP9111 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.60000 | $184.60 |
| Unit Price without GST: | $184.60000 |
|---|---|
| Unit Price with GST: | $203.06000 |

