
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 19.2dBm | |
Gain | 17.5dB | |
Noise Figure | 4.3dB | |
RF Type | Cellular, GSM, PCS, UMTS | |
Voltage - Supply | 5.25V | |
Current - Supply | 80mA | |
Test Frequency | 1.95GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |