QPA3320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10040230GT

DigiKey Part Number
2312-S10040230GT-ND
Manufacturer
Manufacturer Product Number
S10040230GT
Description
HYBRID-RF 24DB 1GHZ PUSH-PU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 40MHz ~ 1GHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
40MHz ~ 1GHz
P1dB
-
Gain
24.5dB
Noise Figure
5dB
RF Type
CATV
Voltage - Supply
24V
Current - Supply
240mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT-115J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
50$121.39220$6,069.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$121.39220
Unit Price with GST:$133.53142