
AVR-1F100808SR22LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F100808SR22LTTR-ND - Tape & Reel (TR) 535-AVR-1F100808SR22LTCT-ND - Cut Tape (CT) 535-AVR-1F100808SR22LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F100808SR22LT |
Description | FIXED IND 220NH 70A 0.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 70 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W x 0.335" H (10.80mm x 8.20mm x 8.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.03700 | $20.37 |
| 100 | $1.67480 | $167.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.43870 | $863.22 |
| 1,200 | $1.35676 | $1,628.11 |
| 1,800 | $1.31106 | $2,359.91 |
| 3,000 | $1.25571 | $3,767.13 |
| 4,200 | $1.22059 | $5,126.48 |
| 6,000 | $1.18446 | $7,106.76 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.72800 |

