
HHXE630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXE630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 147 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.17300 | $11.73 |
| 50 | $0.89820 | $44.91 |
| 100 | $0.81110 | $81.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66108 | $330.54 |
| 1,000 | $0.61383 | $613.83 |
| 1,500 | $0.58999 | $884.99 |
| 2,500 | $0.56341 | $1,408.52 |
| 3,500 | $0.54778 | $1,917.23 |
| 5,000 | $0.53269 | $2,663.45 |
| 6,000 | $0.52552 | $3,153.12 |
| 12,000 | $0.50123 | $6,014.76 |
| 12,500 | $0.49994 | $6,249.25 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

