
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 26.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD275P4 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $848.02000 | $848.02 |
Unit Price without GST: | $848.02000 |
---|---|
Unit Price with GST: | $932.82200 |