
QPB9332SR | |
---|---|
DigiKey Part Number | 2312-QPB9332SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB9332SR |
Description | 1.71-2.02 GHZ RX DVGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD 1.71GHz ~ 2.02GHz 16-SMT (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.71GHz ~ 2.02GHz | |
P1dB | -14dBm | |
Gain | 35dB | |
Noise Figure | 1.05dB | |
RF Type | FDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 172mA | |
Test Frequency | 1.71MHz ~ 2.02GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-SMT (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.77200 | $1,677.20 |
Unit Price without GST: | $16.77200 |
---|---|
Unit Price with GST: | $18.44920 |