
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.93GHz ~ 2.025GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA9419 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.93GHz ~ 2.025GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.53000 | $157.53 |
| Unit Price without GST: | $157.53000 |
|---|---|
| Unit Price with GST: | $173.28300 |

