
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Limiter | |
Frequency | 8GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPP2209 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 12GHz | |
Function | Power Limiter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,013.68000 | $1,013.68 |
| Unit Price without GST: | $1,013.68000 |
|---|---|
| Unit Price with GST: | $1,115.04800 |


