New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD240P4-EVB

DigiKey Part Number
2312-CMD240P4-EVB-ND
Manufacturer
Manufacturer Product Number
CMD240P4-EVB
Description
DC-22 GHZ DISTRIBUTED AMPLIFIER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMD240P4 - Amplifier 0Hz ~ 22GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 22GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD240P4
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$848.02000$848.02
Manufacturers Standard Package
Unit Price without GST:$848.02000
Unit Price with GST:$932.82200