
AVR-1F131309SR25LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR25LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR25LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR25LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR25LT |
Description | FIXED IND 250NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.11900 | $21.19 |
| 100 | $1.74310 | $174.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.58800 | $476.40 |
| 600 | $1.49745 | $898.47 |
| 900 | $1.44693 | $1,302.24 |
| 1,500 | $1.38577 | $2,078.65 |
| 2,100 | $1.34695 | $2,828.60 |
| 3,000 | $1.30701 | $3,921.03 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |

