
ACT8945AQJ305-T | |
|---|---|
DigiKey Part Number | 2312-ACT8945AQJ305-TTR-ND - Tape & Reel (TR) 2312-ACT8945AQJ305-TCT-ND - Cut Tape (CT) 2312-ACT8945AQJ305-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT8945AQJ305-T |
Description | IC PMU CONV/LDO REG 40TQFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ACT8945AQJ305-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 37µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 25 | $5.70040 | $142.51 |
| 100 | $5.06540 | $506.54 |
| 250 | $4.94836 | $1,237.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.50740 | $10,522.20 |
| Unit Price without GST: | $6.38000 |
|---|---|
| Unit Price with GST: | $7.01800 |

