240 nH Unshielded Molded Inductor 5.3 A 14mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ00201210R24MPA

DigiKey Part Number
553-BDQQ00201210R24MPATR-ND - Tape & Reel (TR)
553-BDQQ00201210R24MPACT-ND - Cut Tape (CT)
553-BDQQ00201210R24MPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ00201210R24MPA
Description
FIXED IND 240NH 5.3A 14 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 5.3 A 14mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.16800$1.68
100$0.13850$13.85
1,000$0.11396$113.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10381$311.43
6,000$0.09788$587.28
9,000$0.09457$851.13
15,000$0.09057$1,358.55
21,000$0.08802$1,848.42
30,000$0.08541$2,562.30
75,000$0.07905$5,928.75
150,000$0.07716$11,574.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100