


SPDA17850/1900 | |
|---|---|
DigiKey Part Number | SPDA17850/1900-ND |
Manufacturer | |
Manufacturer Product Number | SPDA17850/1900 |
Description | RF ANT 850MHZ/900MHZ WHIP TILT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 0dBi, 1.5dBi |
Part Status Active | Power - Max 3 W |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Termination TNC Male |
Frequency (Center/Band) 850MHz, 900MHz, 1.9GHz | Mounting Type Connector Mount |
Frequency Range 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz | Height (Max) 6.930" (176.02mm) |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | $35.15137 | $2,566.05 |
| Unit Price without GST: | $35.15137 |
|---|---|
| Unit Price with GST: | $38.66651 |

