
PM5405.332NLT | |
|---|---|
DigiKey Part Number | 553-PM5405.332NLTTR-ND - Tape & Reel (TR) 553-PM5405.332NLTCT-ND - Cut Tape (CT) 553-PM5405.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5405.332NLT |
Description | FIXED IND 3.3UH 12A 13.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5405.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.52400 | $15.24 |
| 25 | $1.41000 | $35.25 |
| 50 | $1.32980 | $66.49 |
| 100 | $1.25350 | $125.35 |
| 250 | $1.15976 | $289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.09354 | $546.77 |
| 1,000 | $1.03119 | $1,031.19 |
| 1,500 | $0.99641 | $1,494.62 |
| 2,500 | $0.95430 | $2,385.75 |
| 3,500 | $0.92757 | $3,246.49 |
| 5,000 | $0.90008 | $4,500.40 |
| 12,500 | $0.89162 | $11,145.25 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.04600 |

