
PH9572.322NLT | |
|---|---|
DigiKey Part Number | 553-PH9572.322NLTTR-ND - Tape & Reel (TR) 553-PH9572.322NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.322NLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $3.16000 | $31.60 |
| 25 | $3.03560 | $75.89 |
| 50 | $2.94360 | $147.18 |
| 100 | $2.85380 | $285.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $2.50080 | $750.24 |
| 600 | $2.38332 | $1,429.99 |
| 900 | $2.32319 | $2,090.87 |
| 1,500 | $2.25537 | $3,383.06 |
| 2,100 | $2.21508 | $4,651.67 |
| 3,000 | $2.17580 | $6,527.40 |
| Unit Price without GST: | $3.49000 |
|---|---|
| Unit Price with GST: | $3.83900 |

