
PG0642.102NLT | |
|---|---|
DigiKey Part Number | 553-3863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0642.102NLT |
Description | FIXED IND 1UH 14.5A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 14.5 A 5.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0642.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $1.76191 | $2,819.06 |
| Unit Price without GST: | $1.76191 |
|---|---|
| Unit Price with GST: | $1.93810 |


