470 nH Shielded Wirewound Inductor 20 A 3.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0426.471NLT

DigiKey Part Number
553-3860-2-ND - Tape & Reel (TR)
553-3860-1-ND - Cut Tape (CT)
553-3860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0426.471NLT
Description
FIXED IND 470NH 20A 3.4 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 20 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0426.471NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.78800$27.88
100$2.29330$229.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$1.83419$2,567.87
2,800$1.74447$4,884.52
Manufacturers Standard Package
Unit Price without GST:$3.40000
Unit Price with GST:$3.74000