PF0601.153NL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 475
Unit Price: $0.96000
Datasheet
15 µH Shielded Wirewound Inductor 900 mA 155mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Wirewound Inductor 900 mA 155mOhm Max Nonstandard
PF0601 Bottom

PF0601.153NL

DigiKey Part Number
553-3644-ND
Manufacturer
Manufacturer Product Number
PF0601.153NL
Description
FIXED IND 15UH 900MA 155 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 900 mA 155mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0601.153NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.272" L x 0.256" W (6.90mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
2,240$0.92180$2,064.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.92180
Unit Price with GST:$1.01398