Direct

PF0560.252NLT | |
|---|---|
DigiKey Part Number | PF0560.252NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0560.252NLT |
Description | FIXED IND 2.5UH 6.1A 10.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 6.1 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.252NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,480 | $1.15816 | $2,872.24 |
| Unit Price without GST: | $1.15816 |
|---|---|
| Unit Price with GST: | $1.27398 |



