5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.562NLT

DigiKey Part Number
553-3476-2-ND - Tape & Reel (TR)
553-3476-1-ND - Cut Tape (CT)
553-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.562NLT
Description
FIXED IND 5.6UH 21A 7.05 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.562NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.05mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Current - Saturation (Isat)
40A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.13000$5.13
10$4.21400$42.14
25$3.89800$97.45
50$3.67520$183.76
100$3.46540$346.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.26770$653.54
400$3.08153$1,232.61
600$2.97768$1,786.61
1,000$2.85198$2,851.98
1,400$2.77216$3,881.02
2,000$2.69008$5,380.16
Manufacturers Standard Package
Unit Price without GST:$5.13000
Unit Price with GST:$5.64300