600 nH Shielded Molded Inductor 16 A 5.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.601NLT

DigiKey Part Number
553-3418-2-ND - Tape & Reel (TR)
553-3418-1-ND - Cut Tape (CT)
553-3418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.601NLT
Description
FIXED IND 600NH 16A 5.2 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 nH Shielded Molded Inductor 16 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.601NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.5A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.20700$12.07
25$1.09640$27.41
50$1.03060$51.53
100$0.85510$85.51
250$0.78932$197.33
500$0.74548$372.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67971$679.71
3,000$0.65778$1,973.34
5,000$0.63586$3,179.30
10,000$0.61393$6,139.30
25,000$0.58323$14,580.75
Manufacturers Standard Package
Unit Price without GST:$1.43000
Unit Price with GST:$1.57300