200 nH Shielded Molded Inductor 16 A 3.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.201NLT

DigiKey Part Number
553-3391-2-ND - Tape & Reel (TR)
553-3391-1-ND - Cut Tape (CT)
553-3391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.201NLT
Description
FIXED IND 200NH 16A 3.2 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 nH Shielded Molded Inductor 16 A 3.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.201NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,828
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.97700$9.77
25$0.90400$22.60
50$0.85200$42.60
100$0.80340$80.34
250$0.74324$185.81
500$0.70078$350.39
1,000$0.66078$660.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63568$1,271.36
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.30900