Similar

P1171.502NLT | |
|---|---|
DigiKey Part Number | P1171.502NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1171.502NLT |
Description | FIXED IND 5UH 6.4A 12 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.502NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45652 | $2,913.04 |
| Unit Price without GST: | $1.45652 |
|---|---|
| Unit Price with GST: | $1.60217 |


