
PA5433.622NLT | |
|---|---|
DigiKey Part Number | 553-PA5433.622NLTTR-ND - Tape & Reel (TR) 553-PA5433.622NLTCT-ND - Cut Tape (CT) 553-PA5433.622NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5433.622NLT |
Description | FIXED IND 6.2UH 23A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 23 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5433.622NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.15000 | $41.50 |
| 100 | $3.41350 | $341.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.21875 | $643.75 |
| 400 | $3.03535 | $1,214.14 |
| 600 | $2.93307 | $1,759.84 |
| 1,000 | $2.80924 | $2,809.24 |
| 1,400 | $2.73061 | $3,822.85 |
| 2,000 | $2.71362 | $5,427.24 |
| Unit Price without GST: | $5.05000 |
|---|---|
| Unit Price with GST: | $5.55500 |

