
LPTDCG600/71DMN | |
|---|---|
DigiKey Part Number | 553-LPTDCG600/71DMN-ND |
Manufacturer | |
Manufacturer Product Number | LPTDCG600/71DMN |
Description | ANTENNA 617-7125MHZ MONOPOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS, IoT, Wi-Fi 6E Dome N Type Female Direct Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 6 |
Series | VSWR 3, 2, 2.5, 2.5, 2, 2 |
Packaging Box | Gain 2.3dBi, 4.7dBi, 5dBi, 5.7dBi, 6.1dBi, 6.9dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Direct Mount |
Frequency (Center/Band) 788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.5625GHz | Height (Max) 3.850" (97.80mm) |
Frequency Range 617MHz ~ 7.125GHz | Applications 4G, 5G, CBRS, IoT, Wi-Fi 6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.83000 | $79.83 |
| 10 | $65.63500 | $656.35 |
| 25 | $62.09200 | $1,552.30 |
| 100 | $58.19760 | $5,819.76 |
| 250 | $56.34172 | $14,085.43 |
| Unit Price without GST: | $79.83000 |
|---|---|
| Unit Price with GST: | $87.81300 |

