
LM406C | |
|---|---|
DigiKey Part Number | 553-LM406C-ND |
Manufacturer | |
Manufacturer Product Number | LM406C |
Description | ANTENNA BASE-WHP 5DB 406-420 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 413MHz | |
Frequency Range | 406MHz ~ 420MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 33.000" (838.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | $73.35194 | $2,273.91 |
| Unit Price without GST: | $73.35194 |
|---|---|
| Unit Price with GST: | $80.68713 |

