Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138T16-13

DigiKey Part Number
31-74AHC138T16-13TR-ND - Tape & Reel (TR)
31-74AHC138T16-13CT-ND - Cut Tape (CT)
31-74AHC138T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138T16-13
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,355
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34300$3.43
25$0.30440$7.61
100$0.26210$26.21
250$0.24208$60.52
500$0.23000$115.00
1,000$0.22003$220.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20950$523.75
5,000$0.20316$1,015.80
7,500$0.19998$1,499.85
12,500$0.19647$2,455.88
17,500$0.19441$3,402.18
25,000$0.19243$4,810.75
62,500$0.18817$11,760.62
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000