
JK0654218ZNL | |
|---|---|
DigiKey Part Number | 553-JK0654218ZNL-ND |
Manufacturer | |
Manufacturer Product Number | JK0654218ZNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.54000 | $26.54 |
| 10 | $22.55400 | $225.54 |
| 40 | $20.45150 | $818.06 |
| 80 | $19.47550 | $1,558.04 |
| 120 | $18.92642 | $2,271.17 |
| 280 | $17.82914 | $4,992.16 |
| 520 | $17.06812 | $8,875.42 |
| Unit Price without GST: | $26.54000 |
|---|---|
| Unit Price with GST: | $29.19400 |

