Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
H5014NL(T)

H5014NL

DigiKey Part Number
553-1337-5-ND
Manufacturer
Manufacturer Product Number
H5014NL
Description
MODULE DL GIGABIT ETHER LAN 48P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.480" W (27.81mm x 12.19mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
0°C ~ 70°C
Weight
0.06 oz (1.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$15.12000$15.12
15$13.38800$200.82
30$12.97133$389.14
60$12.56617$753.97
105$12.24705$1,285.94
255$11.75561$2,997.68
510$11.38386$5,805.77
1,005$11.03030$11,085.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.12000
Unit Price with GST:$16.63200