
CX0805MRNPO9BB220 | |
|---|---|
DigiKey Part Number | CX0805MRNPO9BB220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX0805MRNPO9BB220 |
Description | CAP PASSTHRU 22PF 20% 50V 0805 |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 50V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRNPO9BB220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Pass Through | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - |

