RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAN4313118009181B

DigiKey Part Number
311-1231-ND
Manufacturer
Manufacturer Product Number
CAN4313118009181B
Description
ANTENNA EGSM/DCS DUAL BAND SMD
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
920MHz, 1.8GHz
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2.7
Return Loss
-
Gain
1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.