270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00161008R27J00

DigiKey Part Number
553-BWCS00161008R27J00TR-ND - Tape & Reel (TR)
553-BWCS00161008R27J00CT-ND - Cut Tape (CT)
553-BWCS00161008R27J00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS00161008R27J00
Description
FIXED IND 270NH 170MA 2.8 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
24 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16400$1.64
100$0.13440$13.44
1,000$0.11052$110.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09825$393.00
8,000$0.09264$741.12
12,000$0.08951$1,074.12
20,000$0.08572$1,714.40
28,000$0.08331$2,332.68
40,000$0.08084$3,233.60
100,000$0.07482$7,482.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900