
BWCS001610089N1G00 | |
|---|---|
DigiKey Part Number | 553-BWCS001610089N1G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS001610089N1G00 |
Description | FIXED IND 9.1NH 700MA 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10204 | $408.16 |
| Unit Price without GST: | $0.10204 |
|---|---|
| Unit Price with GST: | $0.11224 |

