
BSCH000603036N8J00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603036N8J00TR-ND - Tape & Reel (TR) 553-BSCH000603036N8J00CT-ND - Cut Tape (CT) 553-BSCH000603036N8J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603036N8J00 |
Description | FIXED IND 6.8NH 250MA 390 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 390mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 100 | $0.02270 | $2.27 |
| 1,000 | $0.01867 | $18.67 |
| 5,000 | $0.01628 | $81.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01483 | $222.45 |
| 30,000 | $0.01398 | $419.40 |
| 45,000 | $0.01351 | $607.95 |
| 75,000 | $0.01294 | $970.50 |
| 105,000 | $0.01257 | $1,319.85 |
| 150,000 | $0.01220 | $1,830.00 |
| 375,000 | $0.01129 | $4,233.75 |
| 750,000 | $0.01065 | $7,987.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

