
BPSC001313801R5T00 | |
|---|---|
DigiKey Part Number | 553-BPSC001313801R5T00TR-ND - Tape & Reel (TR) 553-BPSC001313801R5T00CT-ND - Cut Tape (CT) 553-BPSC001313801R5T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC001313801R5T00 |
Description | FIXED IND 1.5UH 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | 21.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.10000 | $11.00 |
| 100 | $0.90530 | $90.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78964 | $394.82 |
| 1,000 | $0.74459 | $744.59 |
| 1,500 | $0.71945 | $1,079.17 |
| 2,500 | $0.68902 | $1,722.55 |
| 3,500 | $0.66970 | $2,343.95 |
| 5,000 | $0.64983 | $3,249.15 |
| 12,500 | $0.62099 | $7,762.38 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

