120 µH Shielded Inductor 1.08 A 375mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPRR00101041121M00

DigiKey Part Number
553-BPRR00101041121M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPRR00101041121M00
Description
FIXED IND 120UH 1.08A 375 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 µH Shielded Inductor 1.08 A 375mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.58127$523.14
Manufacturers Standard Package
Unit Price without GST:$0.58127
Unit Price with GST:$0.63940