
BPCF00131375330T00 | |
|---|---|
DigiKey Part Number | 553-BPCF00131375330T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00131375330T00 |
Description | FIXED IND 33UH 3.4A 39.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.4 A 39.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.81266 | $406.33 |
| Unit Price without GST: | $0.81266 |
|---|---|
| Unit Price with GST: | $0.89393 |

