
BMRF001010401R5MD1 | |
|---|---|
DigiKey Part Number | 553-BMRF001010401R5MD1TR-ND - Tape & Reel (TR) 553-BMRF001010401R5MD1CT-ND - Cut Tape (CT) 553-BMRF001010401R5MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF001010401R5MD1 |
Description | FIXED IND 1.5UH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.94200 | $9.42 |
| 100 | $0.77430 | $77.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67542 | $337.71 |
| 1,000 | $0.63688 | $636.88 |
| 1,500 | $0.61537 | $923.05 |
| 2,500 | $0.58934 | $1,473.35 |
| 3,500 | $0.57281 | $2,004.84 |
| 5,000 | $0.55580 | $2,779.00 |
| 12,500 | $0.52205 | $6,525.62 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

