10 µH Shielded Molded Inductor 2.5 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA00050530100MA1

DigiKey Part Number
553-BMRA00050530100MA1TR-ND - Tape & Reel (TR)
553-BMRA00050530100MA1CT-ND - Cut Tape (CT)
553-BMRA00050530100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA00050530100MA1
Description
FIXED IND 10UH 2.5A 126 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.5 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.213" W (5.70mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.61300$6.13
100$0.50400$50.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41452$414.52
2,000$0.39087$781.74
3,000$0.37767$1,133.01
5,000$0.36169$1,808.45
7,000$0.35155$2,460.85
10,000$0.34112$3,411.20
25,000$0.32397$8,099.25
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400