
BMRA000505202R2MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000505202R2MA1TR-ND - Tape & Reel (TR) 553-BMRA000505202R2MA1CT-ND - Cut Tape (CT) 553-BMRA000505202R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000505202R2MA1 |
Description | FIXED IND 2.2UH 4A 45 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.224" W (5.40mm x 5.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63200 | $6.32 |
| 100 | $0.51920 | $51.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41503 | $415.03 |
| 2,000 | $0.39135 | $782.70 |
| 3,000 | $0.37813 | $1,134.39 |
| 5,000 | $0.36214 | $1,810.70 |
| 7,000 | $0.35198 | $2,463.86 |
| 10,000 | $0.34154 | $3,415.40 |
| 25,000 | $0.32442 | $8,110.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

