
BMCA000606302R2MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606302R2MD1TR-ND - Tape & Reel (TR) 553-BMCA000606302R2MD1CT-ND - Cut Tape (CT) 553-BMCA000606302R2MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606302R2MD1 |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000606302R2MV1 | Pulse Electronics | 278 | 553-BMMA000606302R2MV1CT-ND | $0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.54600 | $5.46 |
| 100 | $0.44930 | $44.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36946 | $369.46 |
| 2,000 | $0.34837 | $696.74 |
| 3,000 | $0.33660 | $1,009.80 |
| 5,000 | $0.32236 | $1,611.80 |
| 7,000 | $0.31332 | $2,193.24 |
| 10,000 | $0.30401 | $3,040.10 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

