ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209221Y00

DigiKey Part Number
553-BBPY00201209221Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209221Y00CT-ND - Cut Tape (CT)
553-BBPY00201209221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209221Y00
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,884
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09000$0.90
25$0.07840$1.96
50$0.07040$3.52
100$0.06310$6.31
250$0.05432$13.58
500$0.04840$24.20
1,000$0.04287$42.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03302$132.08
8,000$0.02860$228.80
12,000$0.02638$316.56
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600