
APSA00070748681M00 | |
|---|---|
DigiKey Part Number | 553-APSA00070748681M00TR-ND - Tape & Reel (TR) 553-APSA00070748681M00CT-ND - Cut Tape (CT) 553-APSA00070748681M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APSA00070748681M00 |
Description | FIXED IND 680UH 270MA 1.77 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.77Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.61000 | $16.10 |
| 25 | $1.48920 | $37.23 |
| 50 | $1.40380 | $70.19 |
| 100 | $1.32350 | $132.35 |
| 250 | $1.22452 | $306.13 |
| 500 | $1.15928 | $579.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83348 | $833.48 |
| 2,000 | $0.78599 | $1,571.98 |
| 3,000 | $0.75951 | $2,278.53 |
| 5,000 | $0.72745 | $3,637.25 |
| 7,000 | $0.70709 | $4,949.63 |
| 10,000 | $0.70388 | $7,038.80 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |

