Image for FPT500.245-034-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT500.245-034-106

DigiKey Part Number
1736-FPT500.245-034-106-ND
Manufacturer
Manufacturer Product Number
FPT500.245-034-106
Description
FIELD PS, 500W, 380-480VAC 3PH,
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20.8A
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
380 ~ 480 VAC (3 Phase)
DC Voltage - Input (Min)
200V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20.8A
Power (Watts)
499W
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-
Features
-
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
16$2,141.36438$34,261.83
Unit Price without GST:$2,141.36438
Unit Price with GST:$2,355.50082