
HSS29-302513P | |
|---|---|
DigiKey Part Number | 2223-HSS29-302513P-ND |
Manufacturer | |
Manufacturer Product Number | HSS29-302513P |
Description | HEAT SINK, EXTRUSION, TO-220, 30 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.25W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS29-302513P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.25W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.67°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $2.14300 | $21.43 |
| 25 | $2.04080 | $51.02 |
| 50 | $1.96700 | $98.35 |
| 100 | $1.89610 | $189.61 |
| 250 | $1.80600 | $451.50 |
| 500 | $1.74068 | $870.34 |
| 3,000 | $1.58232 | $4,746.96 |
| 6,000 | $1.52488 | $9,149.28 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.66200 |

