8 Ohms General Purpose Speaker 2.5 W 650 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008MR-15

DigiKey Part Number
668-AS05008MR-15-ND
Manufacturer
Manufacturer Product Number
AS05008MR-15
Description
SPEAKER 3.0W 8OHM 93DB 650HZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2.5 W 650 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS05008MR-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
650 Hz ~ 10 kHz
Frequency - Self Resonant
650Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2.5 W
Power - Max
3 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Ferrite
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.43900$74.39
25$6.72200$168.05
50$6.23600$311.80
100$5.79290$579.29
250$5.26540$1,316.35
500$4.90560$2,452.80
1,000$4.59654$4,596.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.70000
Unit Price with GST:$10.67000