8 Ohms General Purpose Speaker 1 W 550 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008MR-11-WP-LW54-R

DigiKey Part Number
668-AS04008MR-11-WP-LW54-R-ND
Manufacturer
Manufacturer Product Number
AS04008MR-11-WP-LW54-R
Description
40MM SPEAKER 1W 8OHM 550HZ IP67
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 550 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04008MR-11-WP-LW54-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
550 Hz ~ 10 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Operating Temperature
-20°C ~ 65°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$9.39000$9.39
10$7.19900$71.99
25$6.50560$162.64
50$6.03480$301.74
100$5.60560$560.56
250$5.09472$1,273.68
500$4.74626$2,373.13
1,000$4.43040$4,430.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.39000
Unit Price with GST:$10.32900