
XL25D-TO220-20-14-1 | |
|---|---|
DigiKey Part Number | 1168-XL25D-TO220-20-14-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25D-TO220-20-14-1 |
Description | CERAMIC HEAT SPREADER 20X14X1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.039" (1.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.85400 | $48.54 |
| 25 | $4.62480 | $115.62 |
| 50 | $4.45760 | $222.88 |
| 100 | $4.29650 | $429.65 |
| 250 | $4.09220 | $1,023.05 |
| 500 | $3.94404 | $1,972.02 |
| 1,000 | $3.80106 | $3,801.06 |
| Unit Price without GST: | $5.48000 |
|---|---|
| Unit Price with GST: | $6.02800 |


